Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB30-20NPPVC0SCopy
Newark Part No.32AC7349
Product RangeIMB Series
Also Known As1074407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.450 |
| 5+ | $123.320 |
| 10+ | $119.750 |
Price for:Each
Minimum: 1
Multiple: 1
$130.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB30-20NPPVC0SCopy
Newark Part No.32AC7349
Product RangeIMB Series
Also Known As1074407
Technical Datasheet
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IMB30-20NPPVC0S is an IMB series inductive proximity sensor. Special applications zones with coolants and lubricants, Mobile machines, Difficult application conditions.
- Cylindrical thread design and standard design housing, III protection class
- M30 x 1.5 thread size, Ø 30mm diameter, 20mm sensing range
- Non flush installation type, 500Hz switching frequency, 4-pin male connector M12 connection type
- PNP switching output, complementary output function, DC 4-wire electrical wiring
- IP68, IP69K enclosure rating, resistant against coolant lubricants, IO-Link, Temperature resistance
- Supply voltage range from 10VDC to 30VDC, ≤ 2V voltage drop, ≤ 2% reproducibility
- ≤ 200mA continuous current, ≤ 10mA no load current, typ 100Nm tightening torque max
- Short-circuit, reverse polarity, power-up pulse protection, UL file No. E181493
- Stainless steel V2A, DIN 1.4305 / AISI 303 housing material, plastic-LCP sensing face material
- Ambient operating temperature range from -40°C to +100°C, 70mm housing length, 40mm thread length
Contents
Inductive proximity sensor, Mounting nut, V2A stainless steel, with locking teeth (2x).
Technical Specifications
Product Range
IMB Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
