Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-08NDSVU2K
Newark Part No.01AM4206
Product RangeIMB Series
Also Known As1076281
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.100 |
| 5+ | $83.130 |
| 10+ | $79.950 |
Price for:Each
Minimum: 1
Multiple: 1
$87.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-08NDSVU2K
Newark Part No.01AM4206
Product RangeIMB Series
Also Known As1076281
Sensing Range Max8mm
Thread Size - MetricM12 x 1
Sensor Output TypeSPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Output TypeSPST-NO
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
30V
Product Range
IMB Series
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Sensor Output Type
SPST-NO
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
