Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM30-15N-N-ZW0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM8434
Product RangeIMN Series
Also Known As6021129
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.490 |
| 5+ | $118.620 |
| 10+ | $113.160 |
| 25+ | $106.560 |
| 50+ | $99.650 |
| 100+ | $93.610 |
Price for:Each
Minimum: 1
Multiple: 1
$128.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM30-15N-N-ZW0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM8434
Product RangeIMN Series
Also Known As6021129
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage Min7.5VDC
Supply Voltage Max25VDC
Sensor Output TypeNAMUR, SPST-NC
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Product RangeIMN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
15mm
Supply Voltage Max
25VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
IMN Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
7.5VDC
Sensor Output Type
NAMUR, SPST-NC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
