Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM18-12NPO-ZC1
Newark Part No.01AM4571
Product RangeIM Standard Series
Also Known As7900099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.490 |
| 5+ | $206.980 |
| 10+ | $193.550 |
| 25+ | $170.930 |
| 50+ | $155.600 |
| 100+ | $145.770 |
Price for:Each
Minimum: 1
Multiple: 1
$229.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-12NPO-ZC1
Newark Part No.01AM4571
Product RangeIM Standard Series
Also Known As7900099
Sensing Range Max12mm
Thread Size - MetricM18 x 1
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Output TypePNP / SPST-NC
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12mm
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Max
30V
Product Range
IM Standard Series
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
10V
Sensor Output Type
PNP / SPST-NC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
