Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM18-08N-N-ZW0
Newark Part No.01AM8432
Product RangeIMN Series
Also Known As6021127
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.470 |
| 5+ | $119.890 |
| 10+ | $118.210 |
| 25+ | $115.450 |
| 50+ | $109.930 |
| 100+ | $99.810 |
| 250+ | $90.910 |
Price for:Each
Minimum: 1
Multiple: 1
$131.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-08N-N-ZW0
Newark Part No.01AM8432
Product RangeIMN Series
Also Known As6021127
Sensing Range Max8mm
Thread Size - MetricM18 x 1
Sensor Output TypeNAMUR, SPST-NC
Supply Voltage DC Min7.5V
Supply Voltage DC Max25V
Sensor Output TypeNAMUR, SPST-NC
Product RangeIMN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
NAMUR, SPST-NC
Supply Voltage DC Max
25V
Product Range
IMN Series
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
7.5V
Sensor Output Type
NAMUR, SPST-NC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
