Print Page
IM18-05BPS-ZWB
Inductive Proximity Sensor, 5 mm, PNP / SPST-NO, M18 x 1, 10 to 30 VDC, IM Standard Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM18-05BPS-ZWBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 01AM4541 |
| Product Range | IM Standard Series |
| Also Known As | 6020784 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.120 |
| 5+ | $109.970 |
| 10+ | $104.910 |
| 25+ | $98.790 |
Price for:Each
Minimum: 1
Multiple: 1
$119.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM18-05BPS-ZWBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 01AM4541 |
| Product Range | IM Standard Series |
| Also Known As | 6020784 |
| Sensor Output Type | PNP / SPST-NO |
| Product Range | IM Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | PNP / SPST-NO |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IM Standard Series |
|---|
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
