Print Page
IM08-1B5PS-ZW1
Inductive Proximity Sensor, PNP/SPST-NO, 1.5 mm, M8 x 1, 10 V to 30 V, IM Standard Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM08-1B5PS-ZW1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4461 |
| Product Range | IM Standard Series |
| Also Known As | 6020215 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.190 |
| 5+ | $114.690 |
| 10+ | $111.390 |
| 25+ | $108.090 |
| 50+ | $105.930 |
Price for:Each
Minimum: 1
Multiple: 1
$120.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM08-1B5PS-ZW1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4461 |
| Product Range | IM Standard Series |
| Also Known As | 6020215 |
| Sensor Output Type | PNP / SPST-NO |
| Product Range | IM Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | PNP / SPST-NO |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | IM Standard Series |
|---|
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
