Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoHSE18B-P4B1AACopy
Newark Part No.01AM4008
Product RangeH18 Sure Sense Series
Also Known As1101664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.300 |
| 5+ | $307.640 |
| 10+ | $268.420 |
| 25+ | $247.660 |
| 50+ | $223.270 |
Price for:Each
Minimum: 1
Multiple: 1
$344.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoHSE18B-P4B1AACopy
Newark Part No.01AM4008
Product RangeH18 Sure Sense Series
Also Known As1101664
Technical Datasheet
Sensing Range Max20m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeH18 Sure Sense Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
H18 Sure Sense Series
Connection Method
Cable with 4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
