Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $394.630 |
| 5+ | $352.620 |
| 10+ | $307.660 |
| 25+ | $283.880 |
| 50+ | $255.910 |
Price for:Each
Minimum: 1
Multiple: 1
$394.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE6L-P6211Copy
Newark Part No.99AK9431
Product RangeG6 Series
Also Known As1109684
Sensor TypePhotoelectric Sensor
Sensing Range Max450mm
Sensing Distance Max450mm
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Output TypeDigital - PNP
Product RangeG6 Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
450mm
Sensing Method
Energetic, Proximity
Product Range
G6 Series
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage Min
10VDC
Light Source
680nm Red Laser
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
450mm
Sensor Output Type
PNP
Output Type
Digital - PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

