Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.280 |
| 5+ | $305.840 |
| 10+ | $266.840 |
| 25+ | $246.210 |
| 50+ | $221.970 |
Price for:Each
Minimum: 1
Multiple: 1
$342.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB6-E4411VCopy
Newark Part No.99AK9345
Product RangeG6 Series
Also Known As1084094
Technical Datasheet
Sensing Range Max250mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN
Product RangeG6 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
250mm
Sensor Output Type
NPN
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
G6 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

