Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.710 |
| 5+ | $361.610 |
| 10+ | $315.510 |
| 25+ | $291.120 |
| 50+ | $262.440 |
Price for:Each
Minimum: 1
Multiple: 1
$404.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE6-F4411VCopy
Newark Part No.03AM5351
Product RangeG6 Series
Also Known As1084109
Technical Datasheet
Sensing Range Max15m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeG6 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
G6 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

