Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGSE20M-1H112170ZZZCopy
Newark Part No.03AM5346
Product RangeG20 Series
Also Known As1120851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $436.910 |
| 5+ | $390.390 |
| 10+ | $340.610 |
| 25+ | $314.280 |
| 50+ | $283.330 |
Price for:Each
Minimum: 1
Multiple: 1
$436.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE20M-1H112170ZZZCopy
Newark Part No.03AM5346
Product RangeG20 Series
Also Known As1120851
Technical Datasheet
Sensing Range Max120m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodThrough Beam
Product RangeG20 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
120m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
G20 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
