Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGSE20G-24112170ZZZCopy
Newark Part No.03AM5342
Product RangeG20 Series
Also Known As1119877
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.600 |
| 5+ | $347.220 |
| 10+ | $302.940 |
| 25+ | $279.520 |
| 50+ | $252.000 |
Price for:Each
Minimum: 1
Multiple: 1
$388.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE20G-24112170ZZZCopy
Newark Part No.03AM5342
Product RangeG20 Series
Also Known As1119877
Technical Datasheet
Sensing Range Max120m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodThrough Beam
Product RangeG20 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
120m
Sensing Method
Through Beam
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
G20 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
