Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRTE18S-F231X
Newark Part No.01AM3759
Product RangeGR18 Series
Also Known As1059438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.120 |
| 5+ | $118.550 |
| 10+ | $114.770 |
Price for:Each
Minimum: 1
Multiple: 1
$126.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTE18S-F231X
Newark Part No.01AM3759
Product RangeGR18 Series
Also Known As1059438
Technical Datasheet
Sensing Range Max115mm
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeGR18 Series
Supply Voltage DC Min10V
Connection Method3 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
115mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
GR18 Series
Connection Method
3 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
