Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRSE18-P1122Copy
Newark Part No.01AM3658
Product RangeGR18 Series
Also Known As1068333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.550 |
| 5+ | $225.180 |
Price for:Each
Minimum: 1
Multiple: 1
$239.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRSE18-P1122Copy
Newark Part No.01AM3658
Product RangeGR18 Series
Also Known As1068333
Technical Datasheet
Sensing Range Max15m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeGR18 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
GR18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
