Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-P8112Copy
Newark Part No.01AM3552
Product RangeG10 Series
Also Known As1071897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.780 |
| 5+ | $188.210 |
| 10+ | $174.740 |
| 25+ | $152.070 |
| 50+ | $136.690 |
| 100+ | $126.830 |
Price for:Each
Minimum: 1
Multiple: 1
$210.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-P8112Copy
Newark Part No.01AM3552
Product RangeG10 Series
Also Known As1071897
Technical Datasheet
Sensing Range Max15m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG10 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
G10 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
