Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-P7151Copy
Newark Part No.01AM3543
Product RangeG10 Series
Also Known As1089963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.580 |
| 5+ | $182.670 |
| 10+ | $169.600 |
| 25+ | $147.590 |
| 50+ | $132.670 |
| 100+ | $123.110 |
Price for:Each
Minimum: 1
Multiple: 1
$204.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-P7151Copy
Newark Part No.01AM3543
Product RangeG10 Series
Also Known As1089963
Technical Datasheet
Sensing Range Max12m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeG10 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12m
Sensing Method
Retroreflective
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
