Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDT50-2B215552Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM7990
Product RangeDx50-2 Series
Also Known As1075271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,702.110 |
| 2+ | $1,668.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,702.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT50-2B215552Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM7990
Product RangeDx50-2 Series
Also Known As1075271
Technical Datasheet
Sensor TypeMid Range Distance Sensor
Sensing Range Max30m
Sensing Distance Max30m
Sensor Output TypeCurrent / Voltage, NPN / PNP, Push Pull
Sensing Method-
Output TypeCurrent / Voltage, NPN / PNP, Push Pull
Product RangeDx50-2 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65, IP67
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mid Range Distance Sensor
Sensing Distance Max
30m
Sensing Method
-
Product Range
Dx50-2 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
658nm Red Laser
IP Rating
IP65, IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
30m
Sensor Output Type
Current / Voltage, NPN / PNP, Push Pull
Output Type
Current / Voltage, NPN / PNP, Push Pull
Connection Method
5 Pin M12 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65, IP67
Operating Temperature Max
140°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
