Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDS500-P211Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM7973
Product RangeDx500 Series
Also Known As1026520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,728.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,728.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDS500-P211Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM7973
Product RangeDx500 Series
Also Known As1026520
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max30m
Sensing Distance Max30m
Sensing MethodLaser
Sensor Output TypePNP
Output TypeDigital - PNP
Product RangeDx500 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
30m
Sensor Output Type
PNP
Product Range
Dx500 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
30m
Sensing Method
Laser
Output Type
Digital - PNP
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
75°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
