Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDS50-N1112Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM7968
Product RangeDx50 Series
Also Known As1047404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $715.410 |
| 2+ | $674.590 |
| 5+ | $644.210 |
Price for:Each
Minimum: 1
Multiple: 1
$715.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDS50-N1112Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM7968
Product RangeDx50 Series
Also Known As1047404
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max10m
Sensing Distance Max10m
Sensing MethodLaser
Sensor Output TypeNPN
Output TypeDigital - NPN
Product RangeDx50 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
10m
Sensor Output Type
NPN
Product Range
Dx50 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
10m
Sensing Method
Laser
Output Type
Digital - NPN
Connection Method
5 Pin M12 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
140°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
