Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOS-1204-WXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5242
Also Known As6025570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.080 |
| 5+ | $25.240 |
| 10+ | $24.160 |
| 25+ | $22.930 |
| 50+ | $21.400 |
| 100+ | $20.170 |
| 250+ | $18.330 |
Price for:Each
Minimum: 1
Multiple: 1
$27.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-1204-WXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5242
Also Known As6025570
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67, IP69K
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, IP69K
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
