Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOS-0804-GPCCopy
Newark Part No.03AM5228
Also Known As6042090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
| 5+ | $34.020 |
| 10+ | $33.110 |
| 25+ | $32.510 |
| 50+ | $31.080 |
| 100+ | $28.210 |
| 250+ | $25.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-0804-GPCCopy
Newark Part No.03AM5228
Also Known As6042090
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP68
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
-
Voltage Rating
30V
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
