Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-2312-G07MLA3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5199
Also Known As2030685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.610 |
| 5+ | $195.370 |
| 10+ | $186.380 |
| 25+ | $175.500 |
Price for:Each
Minimum: 1
Multiple: 1
$211.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-2312-G07MLA3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5199
Also Known As2030685
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
23ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
