Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0B08-G0M2XB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5444
Also Known As2031081
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.990 |
| 5+ | $33.540 |
| 10+ | $32.100 |
| 25+ | $30.470 |
| 50+ | $28.440 |
| 100+ | $26.800 |
Price for:Each
Minimum: 1
Multiple: 1
$35.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0B08-G0M2XB1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5444
Also Known As2031081
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions8Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
Wire Gauge-
Jacket Color-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
200mm
Product Range
-
Jacket Color
-
No. of Positions
8Positions
No. of Rows
-
Cable Length - Imperial
7.9"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
