Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDME5000-322Copy
Newark Part No.01AM7962
Product RangeDME5000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSICK
Manufacturer Part NoDME5000-322Copy
Newark Part No.01AM7962
Product RangeDME5000 Series
Sensor TypeDistance Sensor
Sensing Distance Max300m
Sensing MethodReflective
Output TypeDigital - Push-Pull, PNP / NPN, Profibus DP
Product RangeDME5000 Series
Connection Method5 Pin M12 Connector, 8 Pin M16 Connector
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Method
Reflective
Product Range
DME5000 Series
Supply Voltage Min
18VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Sensing Distance Max
300m
Output Type
Digital - Push-Pull, PNP / NPN, Profibus DP
Connection Method
5 Pin M12 Connector, 8 Pin M16 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
75°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
