Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDL100-22HA2101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM7934
Product RangeDx100 Series
Also Known As1052691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,027.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5,027.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDL100-22HA2101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM7934
Product RangeDx100 Series
Also Known As1052691
Technical Datasheet
Sensing Range Max200m
Sensor TypeLong Range Distance Sensor
Sensing Distance Max200m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodReflective
Output TypeNPN / PNP, Push Pull
Product RangeDx100 Series
Supply Voltage DC Min18V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
200m
Sensing Distance Max
200m
Sensing Method
Reflective
Product Range
Dx100 Series
Connection Method
M12 Connector
Supply Voltage Min
18VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Long Range Distance Sensor
Sensor Output Type
NPN / PNP, Push Pull
Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
18V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
75°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
