Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoC2C-SA18030A10000Copy
Newark Part No.98AK5591
Product RangedeTec Series
Your Part Number
No Longer Available
Product Information
ManufacturerSICK
Manufacturer Part NoC2C-SA18030A10000Copy
Newark Part No.98AK5591
Product RangedeTec Series
Performance LevelPL c
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL1
No. of Beams-
Protection Height1.8m
Sensing Range Max15m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus
Beam Spacing-
Control Output TypeRelay
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Performance Level
PL c
Safety Integrity Level
SIL1
Protection Height
1.8m
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus
Control Output Type
Relay
Product Range
deTec Series
Safety Curtain Category
Level 2
No. of Beams
-
Sensing Range Max
15m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
