Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoATM60-P4H13X13Copy
Newark Part No.01AM3272
Product RangeATM60 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSICK
Manufacturer Part NoATM60-P4H13X13Copy
Newark Part No.01AM3272
Product RangeATM60 Series
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder Output-
Encoder MountingFlange Mount
Product RangeATM60 Series
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length19mm
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP43, IP66, IP67
IP RatingIP43, IP66, IP67
TerminationBus Adapter
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Horizontal
Encoder Output
-
Product Range
ATM60 Series
Shaft Type
Solid Shaft
Shaft Diameter
10mm
Supply Voltage Max
32V
Operating Temperature Max
85°C
IP Rating
IP43, IP66, IP67
SVHC
No SVHC (17-Jan-2022)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
No. of Channels
-
Shaft Length
19mm
Supply Voltage Min
10V
Operating Temperature Min
-20°C
IP Rating
IP43, IP66, IP67
Termination
Bus Adapter
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
