Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoATM60-AAA12X12
Newark Part No.01AM3267
Product RangeATM60 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSICK
Manufacturer Part NoATM60-AAA12X12
Newark Part No.01AM3267
Product RangeATM60 Series
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputSSI
Encoder MountingFlange Mount
Product RangeATM60 Series
No. of Channels-
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter15mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP43, IP65, IP67
IP RatingIP43, IP65, IP67
TerminationM23/12 Pin Connector
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Horizontal
Encoder Output
SSI
Product Range
ATM60 Series
Shaft Type
Blind Hollow Shaft
Shaft Diameter
15mm
Supply Voltage Max
32V
Operating Temperature Max
85°C
IP Rating
IP43, IP65, IP67
SVHC
No SVHC (17-Jan-2022)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-20°C
IP Rating
IP43, IP65, IP67
Termination
M23/12 Pin Connector
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
