Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoTNP-2
Newark Part No.79R2817
Product RangeTNP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,425.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoTNP-2
Newark Part No.79R2817
Product RangeTNP Series
Technical Datasheet
Torque Range N-m0N-m to 2N-m
Torque Range ft-lb0in-lb to 17.7in-lb
Accuracy %0.5%
Product RangeTNP Series
SVHCTo Be Advised
Product Overview
TNP digital torque meter is a precision instrument for measuring OPEN and CLOSE torque values for various applications.
- Precise ± 0.5% F.S. accuracy ensures exact results
- Measuring range 0-2.000Nm, 0-200.0Ncm, 0-20.39kgcm, 0-17.70lbin
- Quick & easy set up with removable chuck pins that adjust test diameter size
- Memory function allows convenient storage of up to 1000 readings for later retrieval
- One touch operation enables quick reset for subsequent tests
- Large, easy to read LCD displays
- PC connectivity with USB interface and free Digitorq software
- Truly portable with compact, light-weight design and internal, rechargeable batteries
- Recharge batteries with included 120/240V AC adapter/charger or utilize adapter for continuous use
- Durable, cast-aluminium heavy-duty construction withstands demanding wear and tear
Contents
Digital torque meter, USB cable, 120/240 VAC AC adapter, 30mm chuck pin (4pcs).
Technical Specifications
Torque Range N-m
0N-m to 2N-m
Accuracy %
0.5%
SVHC
To Be Advised
Torque Range ft-lb
0in-lb to 17.7in-lb
Product Range
TNP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
