Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-725
Newark Part No.82K8426
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-725
Newark Part No.82K8426
Technical Datasheet
Flash Rate Range40FPM to 12500FPM
Accuracy0.02%
Input Impedance-
Supply Voltage VAC220V
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
Constructed of strengthened high impact plastic, this rugged units is exceptionally reliable and withstands the same harsh conditions as more expensive units.
- Strengthened high impact plastic
- Lightweight design easy to carry and operate
- Phase shift enables focus on one particular area of rotating or reciprocating machinery
- Continuous duty flash bulb
- External trigger allows synchronization of the flash rate with the motion of the rotating machinery
- Bright easy to read LED display easy to read
- Unique rotary pulse indicator Permits strobe to be set at the exact flash rate without drift
- Manual flash controller knob allows easy/accurate flash rate adjustments
Contents
Charger, User manual.
Technical Specifications
Flash Rate Range
40FPM to 12500FPM
Input Impedance
-
Operating Temperature Min
0°C
Product Range
-
Accuracy
0.02%
Supply Voltage VAC
220V
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate