Print Page
SHIELDME 1001
Duster, Aerosol, 10 oz, Extension Tube, Sheildme Series
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
Delivers a concentrated blast of compressed air that cleans dust, dirt and debris from sensitive electronics and hard-to-reach areas. Ideal for cleaning keyboards, fax machines, printers and copiers, as well as being a great way to dust shelves, blinds, ceiling fans and collectibles.
- No residues
- Odorless
- Non-ozone depleting
- Size: 10 oz.
- Made in the USA
Technical Specifications
Product Range
-
Volume
-
SVHC
To Be Advised
Dispensing Method
Tube
Weight
10oz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ