Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP1UX511QS
Newark Part No.13M5065
Product RangeGP1US30XP Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1UX511QS
Newark Part No.13M5065
Product RangeGP1US30XP Series
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeNEC, RC-6
Transmission Range-
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity-
Directivity-
Supply Voltage Max5.5V
Supply Voltage Min4.5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Supply Current500µA
Product RangeGP1US30XP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP1UX511QS from Sharp is a IR detector for remote control.
- Holder less shield case type
- Compact type
- Supply voltage range from 4.5V to 5.5V
- Band pass filter centre frequency of 38KHz
- Typical dissipation current of 0.5mA
- Operating temperature range from -10°C to 70°C
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
NEC, RC-6
Automatic Gain Control (AGC) Type
-
Directivity
-
Supply Voltage Min
4.5V
Operating Temperature Max
70°C
Product Range
GP1US30XP Series
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
-
Detection Threshold / Sensitivity
-
Supply Voltage Max
5.5V
Operating Temperature Min
-10°C
Supply Current
500µA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate