Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM8773XS8G/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2963RL
Cut Tape03AM2963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 50+ | $2.020 |
| 100+ | $1.850 |
| 250+ | $1.680 |
| 500+ | $1.500 |
| 1000+ | $1.330 |
| 2500+ | $1.240 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM8773XS8G/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2963RL
Cut Tape03AM2963
Comparator TypeHigh Voltage, High Precision
No. of Channels2Channels
Response Time / Propogation Delay60ns
Supply Voltage Range2.8V to 36V, ± 1.4V to ± 18V
Supply Voltage Range2.8V to 36V, ± 1.4V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Comparator Type
High Voltage, High Precision
Response Time / Propogation Delay
60ns
Supply Voltage Range
2.8V to 36V, ± 1.4V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Channels
2Channels
Supply Voltage Range
2.8V to 36V, ± 1.4V to ± 18V
IC Case / Package
SOIC
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
