Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.954 |
| 25+ | $0.859 |
| 50+ | $0.777 |
| 100+ | $0.684 |
| 250+ | $0.616 |
| 500+ | $0.513 |
| 1000+ | $0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM8770XS8G/TR
Newark Part No.03AM2962
Comparator TypeHigh Voltage, High Precision
No. of Channels2Channels
Response Time / Propogation Delay45ns
Supply Voltage Range2.8V to 36V, ± 1.4V to ± 18V
Supply Voltage Range2.8V to 36V, ± 1.4V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, Open Drain, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Comparator Type
High Voltage, High Precision
Response Time / Propogation Delay
45ns
Supply Voltage Range
2.8V to 36V, ± 1.4V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Channels
2Channels
Supply Voltage Range
2.8V to 36V, ± 1.4V to ± 18V
IC Case / Package
SOIC
Comparator Output Type
CMOS, Open Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate