Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.270 |
| 25+ | $1.160 |
| 50+ | $1.070 |
| 100+ | $0.920 |
| 250+ | $0.836 |
| 500+ | $0.748 |
| 1000+ | $0.724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM8536YS8G/TRCopy
Newark Part No.03AM2955
No. of Channels2Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier Type-
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage600µV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOIC
Amplifier Type
-
Input Offset Voltage
600µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
