Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM621XMS8G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2939RL
Cut Tape03AM2939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.960 | $7.96 |
| Total Price | $7.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 50+ | $7.130 |
| 100+ | $6.610 |
| 250+ | $6.070 |
| 500+ | $5.400 |
| 1000+ | $4.470 |
| 2500+ | $4.290 |
| 5000+ | $4.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM621XMS8G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2939RL
Cut Tape03AM2939
No. of Channels1Channels
Input Offset Voltage50µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product140kHz
Supply Voltage Range± 2.3V to ± 18V, 4.6V to 36V
Supply Voltage Range± 2.3V to ± 18V, 4.6V to 36V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR105dB
Instrumentation Amplifier TypeLow Noise, Low Power
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.2V/µs
Supply Voltage Range
± 2.3V to ± 18V, 4.6V to 36V
IC Case / Package
MSOP
CMRR
105dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Offset Voltage
50µV
Gain Bandwidth Product
140kHz
Supply Voltage Range
± 2.3V to ± 18V, 4.6V to 36V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Noise, Low Power
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
