Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM620XS8G/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM2938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $7.350 |
| 25+ | $6.840 |
| 50+ | $6.290 |
| 100+ | $5.620 |
| 250+ | $4.690 |
| 500+ | $4.510 |
| 1000+ | $4.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM620XS8G/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM2938
No. of Channels1Channels
Input Offset Voltage50µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product140kHz
Supply Voltage Range± 2.3V to ± 18V, 4.6V to 36V
Supply Voltage Range± 2.3V to ± 18V, 4.6V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR105dB
Instrumentation Amplifier TypeLow Noise, Low Power
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.2V/µs
Supply Voltage Range
± 2.3V to ± 18V, 4.6V to 36V
IC Case / Package
SOIC
CMRR
105dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Offset Voltage
50µV
Gain Bandwidth Product
140kHz
Supply Voltage Range
± 2.3V to ± 18V, 4.6V to 36V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Noise, Low Power
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
