Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.250 |
| 25+ | $1.140 |
| 50+ | $1.050 |
| 100+ | $0.903 |
| 250+ | $0.819 |
| 500+ | $0.731 |
| 1000+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM2054XTD10G/TRCopy
Newark Part No.03AM2910
Memory SupportedDDR2, DDR3, DDR3L, DDR4, DDR5
Source / Sink Current-
Supply Voltage Min2.375V
Supply Voltage Max3.5V
IC Case / PackageTDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Supported
DDR2, DDR3, DDR3L, DDR4, DDR5
Supply Voltage Min
2.375V
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Source / Sink Current
-
Supply Voltage Max
3.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
