Print Page
WM073,BK
Plastic Enclosure, WM Series, Surface Mount, Wall Mount, Plastic, 53.3 mm, 125 mm, 200 mm, IP40
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoWM073,BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10R1324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $15.790 |
| 10+ | $14.520 |
| 25+ | $13.250 |
| 50+ | $11.990 |
| 100+ | $10.590 |
| 250+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoWM073,BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10R1324
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric53.3mm
External Width - Metric125mm
External Depth - Metric200mm
IP RatingIP40
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial2.1"
External Width - Imperial4.93"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
53.3mm
External Depth - Metric
200mm
Body Color
Black
External Height - Imperial
2.1"
External Depth - Imperial
7.87"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Plastic
External Width - Metric
125mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.93"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
