Print Page
WM072I,BK
Plastic Enclosure, WM Series, Surface Mount, Wall Mount, Plastic, 40.64 mm, 125 mm, 200 mm, IP40
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.130 |
| 5+ | $15.040 |
| 10+ | $13.840 |
| 25+ | $12.630 |
| 50+ | $11.420 |
| 100+ | $10.090 |
| 250+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoWM072I,BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10R1321
Product RangeWM Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric40.64mm
External Width - Metric125mm
External Depth - Metric200mm
IP RatingIP40
Body ColorBlack
NEMA RatingNEMA 13
External Height - Imperial1.6"
External Width - Imperial4.93"
External Depth - Imperial7.87"
Product RangeWM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
40.64mm
External Depth - Metric
200mm
Body Color
Black
External Height - Imperial
1.6"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
125mm
IP Rating
IP40
NEMA Rating
NEMA 13
External Width - Imperial
4.93"
Product Range
WM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

