Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $234.800 |
| 10+ | $218.030 |
| 25+ | $210.290 |
| 50+ | $202.550 |
| 100+ | $193.520 |
Price for:Each
Minimum: 1
Multiple: 1
$234.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Carrying Case Material
-
External Width
1.46m
Product Range
SE Series
External Height
210mm
External Depth
470mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

