Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoSE1235FML,BKCopy
Newark Part No.52AK3737
Product RangeSE1235 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.450 |
| 5+ | $453.090 |
| 10+ | $437.730 |
| 25+ | $404.450 |
| 50+ | $381.410 |
Price for:Each
Minimum: 1
Multiple: 1
$468.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE1235FML,BKCopy
Newark Part No.52AK3737
Product RangeSE1235 Series
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial13.22"
External Height - Metric335.79mm
External Width - Imperial31.86"
External Width - Metric809.24mm
External Depth - Imperial21.13"
External Depth - Metric536.7mm
Product RangeSE1235 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SE1235 waterproof foam protective equipment case with metal loacking latches. It featutes automatic pressure purge system which guarantees a perfect seal by incorporating its own O-Ring under one of the latches. User will never forget to set the valve since it automatically activates when closing the case. Pressure is released as you open the latch. Each case has two molded-in padlock holes to secure your valuables. The padlock holes will accept "TSA" and most standard padlocks. Certiffied by MIL-STD810F 512.4.
- IP67 rated, exterior dimension is 31.86inch x 21.1inch x 13.2inch
- Watertight, airtight and crush resistant (MIL-STD-810F and IEC 60529: IP67)
- Buoyancy is 210lbs
- Black in colour
- Impact resistant (MIL-STD-3010C)
- Meets airline ATA-300 specifications
- Wide track wheels and built-in telescoping tote handle for easy rolling
- Internal mounting bosses, qty: 6 located in the bottom of the case
- Maximum usable inside dimensions is 28 13/16" X 17 1/2" X 10 5/8"
- Bosses on top use a #10 self tapping screw, bosses on bottom use a 1/4" self tapping screw
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
13.22"
External Width - Imperial
31.86"
External Depth - Imperial
21.13"
Product Range
SE1235 Series
Case Color
Black
External Height - Metric
335.79mm
External Width - Metric
809.24mm
External Depth - Metric
536.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
