Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.180 |
| 10+ | $30.760 |
Price for:Each
Minimum: 1
Multiple: 1
$36.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRB85P12C10CCopy
Newark Part No.06AC7479
Product RangeRB Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric55.4mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP67
Body ColorTransparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial2.18"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product RangeRB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RB85P12C10C from Serpac is a polycarbonate watertight electronic (junction) enclosure. It is made of UV stabilized polycarbonate (UL 94 V-0) and meets IP67 and NEMA 4X, 12, 13 rating.
- Metal threads for panel mounting
- Top is fastened with two or four screws
- Transparent body colour
- Dimension is 200mm x 55.4mm x 120mm (D x H x W)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55.4mm
External Depth - Metric
200mm
Body Color
Transparent
External Height - Imperial
2.18"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
4.72"
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

