Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.170 |
| 5+ | $34.470 |
| 10+ | $33.760 |
| 25+ | $33.060 |
| 50+ | $32.350 |
| 100+ | $31.650 |
Price for:Each
Minimum: 1
Multiple: 1
$35.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRB65P12C20BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AJ7938
Product RangeRB Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric81.3mm
External Width - Metric160mm
External Depth - Metric160mm
IP RatingIP67
Body ColorBlack, Transparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.2"
External Width - Imperial6.3"
External Depth - Imperial6.3"
Product RangeRB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
81.3mm
External Depth - Metric
160mm
Body Color
Black, Transparent
External Height - Imperial
3.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
6.3"
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

