Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.720 |
| 5+ | $16.850 |
| 10+ | $15.910 |
| 25+ | $15.590 |
| 50+ | $15.270 |
| 100+ | $14.960 |
| 250+ | $14.640 |
| 5000+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRB53P06C10BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AC7370
Product RangeRB Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric40.39mm
External Width - Metric80.1mm
External Depth - Metric120mm
IP RatingIP67
Body ColorBlack, Transparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1.59"
External Width - Imperial3.15"
External Depth - Imperial4.72"
Product RangeRB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RB53P06C10B from Serpac is a polycarbonate watertight electronic (junction) enclosure. It is made of UV stabilized polycarbonate (UL 94 V-0) and meets IP67 and NEMA 4X, 12, 13 rating.
- Metal threads for panel mounting
- Top is fastened with two or four screws
- Black, transparent body colour
- Dimension is 120mm x 40.4mm x 80.1mm (D x H x W)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
40.39mm
External Depth - Metric
120mm
Body Color
Black, Transparent
External Height - Imperial
1.59"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
80.1mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.15"
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

