Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.100 |
| 5+ | $62.190 |
| 10+ | $61.040 |
| 25+ | $59.890 |
| 50+ | $58.740 |
Price for:Each
Minimum: 1
Multiple: 1
$69.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoP26,YLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AC7334
Product RangeP Series
Enclosure Type-
Enclosure MaterialPolyester (PET)
External Height - Metric335mm
External Width - Metric79.4mm
External Depth - Metric100.6mm
IP RatingIP66
Body ColorYellow
NEMA Rating-
External Height - Imperial13.2"
External Width - Imperial3.13"
External Depth - Imperial3.96"
Product RangeP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
-
External Height - Metric
335mm
External Depth - Metric
100.6mm
Body Color
Yellow
External Height - Imperial
13.2"
External Depth - Imperial
3.96"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
79.4mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.13"
Product Range
P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

