Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 5+ | $11.530 |
| 10+ | $10.610 |
| 25+ | $9.680 |
| 50+ | $8.750 |
| 100+ | $7.740 |
| 250+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoM-6, ALCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K4633
Product RangeM Series
Enclosure MaterialPlastic
External Height - Metric21.59mm
External Width - Metric61mm
External Depth - Metric105mm
Body ColorAlmond
NEMA Rating-
External Height - Imperial0.85"
External Width - Imperial2.4"
External Depth - Imperial4.15"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
61mm
Body Color
Almond
External Height - Imperial
0.85"
External Depth - Imperial
4.15"
SVHC
To Be Advised
External Height - Metric
21.59mm
External Depth - Metric
105mm
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

