Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoI352HS,TCBGCopy
Newark Part No.52AC2787
Product RangeI352 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.870 |
| 5+ | $103.280 |
| 10+ | $102.220 |
| 25+ | $99.570 |
| 50+ | $92.680 |
| 100+ | $82.090 |
| 250+ | $73.620 |
Price for:Each
Minimum: 1
Multiple: 1
$113.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoI352HS,TCBGCopy
Newark Part No.52AC2787
Product RangeI352 Series
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric189.48mm
External Width - Metric259.84mm
External Depth - Metric298.45mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4
External Height - Imperial7.46"
External Width - Imperial10.23"
External Depth - Imperial11.75"
Product RangeI352 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
189.48mm
External Depth - Metric
298.45mm
Body Color
Grey, Transparent
External Height - Imperial
7.46"
External Depth - Imperial
11.75"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
259.84mm
IP Rating
IP67
NEMA Rating
NEMA 4
External Width - Imperial
10.23"
Product Range
I352 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
