Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.020 |
| 5000+ | $65.430 |
Price for:Each
Minimum: 1
Multiple: 1
$70.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoI142HL,TCBG
Newark Part No.37AJ2330
Product RangeI Series
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric109.98mm
External Width - Metric209.04mm
External Depth - Metric246.63mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial4.33"
External Width - Imperial8.23"
External Depth - Imperial9.71"
Product RangeI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
109.98mm
External Depth - Metric
246.63mm
Body Color
Grey, Transparent
External Height - Imperial
4.33"
External Depth - Imperial
9.71"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
209.04mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X
External Width - Imperial
8.23"
Product Range
I Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate